
* Images are for reference only
SXT2247AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA07-24.000M
- JLCPCB Part #
- C6318341
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1145
200+
$0.4446
500+
$0.4301
1000+
$0.4236
Related Products

SXT2247AA07-25.000M
Suntsu Electronics, Inc.
$1.1145

SXT2248AA07-24.000M
Suntsu Electronics, Inc.
$1.1145

SXT2247AA07-20.000M
Suntsu Electronics, Inc.
$1.1596

SXT22418CC48-26.000M
Suntsu Electronics, Inc.
$0.7087

SXT2248DD17-12.000M
Suntsu Electronics, Inc.
$0.9470

SXT22418BA16-12.000M
Suntsu Electronics, Inc.
$0.9519
Welcome back, may I help you?