
* Images are for reference only
SXT32410BB17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB17-25.000M
- JLCPCB Part #
- C6318107
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 25MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
200+
$0.2965
500+
$0.2869
1000+
$0.2820
Related Products

SXT32418BB17-25.000M
Suntsu Electronics, Inc.
$0.7445

SXT32410BB17-24.000M
Suntsu Electronics, Inc.
$1.2391

SXT32410DB17-25.000M
Suntsu Electronics, Inc.
$0.9443

SXT32417AA27-30.000M
Suntsu Electronics, Inc.
$0.6655

SXT32410FA17-18.432M
Suntsu Electronics, Inc.
$0.9185

C3E-27.000-8-1520-R
AKER
$0.4222
Welcome back, may I help you?