
* Images are for reference only
SXT22419BA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA27-27.000M
- JLCPCB Part #
- C6317432
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1408
200+
$0.4563
500+
$0.4403
1000+
$0.4322
Related Products

SXT22419BB27-27.000M
Suntsu Electronics, Inc.
$1.1777

SXT22419BA27-24.000M
Suntsu Electronics, Inc.
$0.9014

SXT22411BA27-27.000M
Suntsu Electronics, Inc.
$2.2525

SXT2248EE27-16.000M
Suntsu Electronics, Inc.
$0.8339

SXT22417DB17-26.000M
Suntsu Electronics, Inc.
$0.7809

SXT22417CB16-24.000M
Suntsu Electronics, Inc.
$0.9608
Welcome back, may I help you?