
* Images are for reference only
SXT22411BA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA27-27.000M
- JLCPCB Part #
- C6314581
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2525
200+
$0.8998
500+
$0.8692
1000+
$0.8548
Related Products

SXT21411BA27-27.000M
Suntsu Electronics, Inc.
$1.1857

SXT22411BB27-27.000M
Suntsu Electronics, Inc.
$2.4277

SXT22411BA27-26.000M
Suntsu Electronics, Inc.
$0.7712

SXT22410BB27-14.31818M
Suntsu Electronics, Inc.
$1.1472

SXT22412DC48-12.288M
Suntsu Electronics, Inc.
$0.9126

SXT22413BA27-38.400M
Suntsu Electronics, Inc.
$0.7166
Welcome back, may I help you?