
* Images are for reference only
SXT22417EE17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EE17-14.7456M
- JLCPCB Part #
- C6315604
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 17pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0877
200+
$0.4351
500+
$0.4206
1000+
$0.4125
Related Products

SXT22417EE27-14.7456M
Suntsu Electronics, Inc.
$1.0925

SXT22417ED17-14.7456M
Suntsu Electronics, Inc.
$1.0555

SXT22412EE17-14.7456M
Suntsu Electronics, Inc.
$0.7831

SXT22410CC48-24.000M
Suntsu Electronics, Inc.
$1.4148

SXT22415AA16-14.7456M
Suntsu Electronics, Inc.
$0.6333

SXT22418FA16-50.000M
Suntsu Electronics, Inc.
$1.4583
Welcome back, may I help you?