
* Images are for reference only
SXT22417DB27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB27-20.000M
- JLCPCB Part #
- C6315444
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 20MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
200+
$0.4049
500+
$0.3904
1000+
$0.3840
Related Products

SXT22417DB27-24.000M
Suntsu Electronics, Inc.
$1.0389

SXT22417DB27-25.000M
Suntsu Electronics, Inc.
$0.7856

SXT22417DB07-20.000M
Suntsu Electronics, Inc.
$1.0276

SXT22421DD27-13.000M
Suntsu Electronics, Inc.
$1.1066

SXT22422BA48-22.1184M
Suntsu Electronics, Inc.
$0.9486

SXT22418CC38-16.384M
Suntsu Electronics, Inc.
$1.1050
Welcome back, may I help you?