
* Images are for reference only
SXT2249BA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA27-26.000M
- JLCPCB Part #
- C6702001
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 26MHz 80Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0941
200+
$0.4374
500+
$0.4228
1000+
$0.4148
Related Products

SXT2249BA27-16.000M
Suntsu Electronics, Inc.
$0.7343

SXT2149BA27-26.000M
Suntsu Electronics, Inc.
$1.5169

SXT2248BA27-26.000M
Suntsu Electronics, Inc.
$0.9860

SXT22410EB16-20.000M
Suntsu Electronics, Inc.
$0.9957

SXT22413BB17-37.400M
Suntsu Electronics, Inc.
$1.0393

SXT22418BB16-26.000M
Suntsu Electronics, Inc.
$0.6794
Welcome back, may I help you?