
* Images are for reference only
SXT22419EE38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EE38-13.000M
- JLCPCB Part #
- C7337181
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 19pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0200
200+
$0.4077
500+
$0.3932
1000+
$0.3868
Related Products

SXT22419EB38-13.000M
Suntsu Electronics, Inc.
$0.9894

SXT22419ED38-13.000M
Suntsu Electronics, Inc.
$1.0087

SXT32419EE38-13.000M
Suntsu Electronics, Inc.
$1.0200

SXT2248BB38-16.000M
Suntsu Electronics, Inc.
$0.7300

SXT22418FC17-19.200M
Suntsu Electronics, Inc.
$1.3439

SXT22410CB48-40.000M
Suntsu Electronics, Inc.
$2.1157
Welcome back, may I help you?