
* Images are for reference only
SXT22412BA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA17-16.000M
- JLCPCB Part #
- C6314826
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 12pF 16MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3600
200+
$0.5431
500+
$0.5253
1000+
$0.5157
Related Products

SXT22412BA07-16.000M
Suntsu Electronics, Inc.
$1.3552

SXT32412BA17-16.000M
Suntsu Electronics, Inc.
$0.6977

SXT22411BA17-16.000M
Suntsu Electronics, Inc.
$1.1489

SXT22420AA17-14.7456M
Suntsu Electronics, Inc.
$0.6381

SXT22412ED38-40.000M
Suntsu Electronics, Inc.
$0.9942

SXT22413BA17-27.000M
Suntsu Electronics, Inc.
$1.1473
Welcome back, may I help you?