
* Images are for reference only
SXT32412EB48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB48-13.560M
- JLCPCB Part #
- C6319777
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 13.56MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1763
200+
$0.4706
500+
$0.4544
1000+
$0.4464
Related Products

SXT32419EB48-13.560M
Suntsu Electronics, Inc.
$0.6381

SXT22412EB48-13.560M
Suntsu Electronics, Inc.
$1.1763

SXT32412EE48-13.560M
Suntsu Electronics, Inc.
$1.2101

SXT32410BB48-19.6608M
Suntsu Electronics, Inc.
$0.9717

ECS-480-18-33-AGM-TR
ECS
$0.3130

SXT32410FD38-36.000M
Suntsu Electronics, Inc.
$1.7467
Welcome back, may I help you?