
* Images are for reference only
SXT22411DD48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DD48-14.7456M
- JLCPCB Part #
- C6314792
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 120Ω 14.7456MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7343
200+
$0.2937
500+
$0.2841
1000+
$0.2792
Related Products

SXT22419DD48-14.7456M
Suntsu Electronics, Inc.
$0.9441

SXT22416DD48-14.7456M
Suntsu Electronics, Inc.
$0.9441

SXT22411DD38-14.7456M
Suntsu Electronics, Inc.
$0.7327

SXT22413CA38-18.432M
Suntsu Electronics, Inc.
$1.5928

SXT22412CC17-19.200M
Suntsu Electronics, Inc.
$1.2297

SXT22419BA17-26.000M
Suntsu Electronics, Inc.
$0.6827
Welcome back, may I help you?