
* Images are for reference only
SXT22411BB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB07-27.000M
- JLCPCB Part #
- C6314606
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3487
200+
$0.9373
500+
$0.9066
1000+
$0.8905
Related Products

SXT22410BB07-27.000M
Suntsu Electronics, Inc.
$2.0471

SXT22411BB07-25.000M
Suntsu Electronics, Inc.
$0.8050

SXT21411BB07-27.000M
Suntsu Electronics, Inc.
$1.2373

SXT22415AA07-14.31818M
Suntsu Electronics, Inc.
$1.0986

SXT2249BA16-24.576M
Suntsu Electronics, Inc.
$1.2809

SXT22419AA38-30.000M
Suntsu Electronics, Inc.
$2.2697
Welcome back, may I help you?