
* Images are for reference only
SXT22413AA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA27-20.000M
- JLCPCB Part #
- C6314519
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 13pF 20MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2223
200+
$0.4877
500+
$0.4715
1000+
$0.4634
Related Products

SXT22412AA27-20.000M
Suntsu Electronics, Inc.
$1.2142

SXT22411AA27-20.000M
Suntsu Electronics, Inc.
$0.8849

SXT22419AA27-20.000M
Suntsu Electronics, Inc.
$0.8849

SXT2248FC48-25.000M
Suntsu Electronics, Inc.
$1.3692

SXT22410BB16-12.288M
Suntsu Electronics, Inc.
$0.8429

SXT22422CC07-14.7456M
Suntsu Electronics, Inc.
$0.7896
Welcome back, may I help you?