
* Images are for reference only
SXT22412FD07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-25.000M
- JLCPCB Part #
- C6314440
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 25MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0678
200+
$0.4268
500+
$0.4123
1000+
$0.4059
Related Products

SXT22412FD07-20.000M
Suntsu Electronics, Inc.
$1.4769

SXT22412FD07-26.000M
Suntsu Electronics, Inc.
$1.2579

SXT22412FB07-25.000M
Suntsu Electronics, Inc.
$1.0469

SA254312F35HAR
CTS Electronic Components
$0.9470

SXT22412FB38-18.432M
Suntsu Electronics, Inc.
$1.7362

SXT22413AA07-16.000M
Suntsu Electronics, Inc.
$1.3368
Welcome back, may I help you?