
* Images are for reference only
SXT21419DA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA27-37.400M
- JLCPCB Part #
- C7378387
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 19pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1761
200+
$0.4692
500+
$0.4531
1000+
$0.4467
Related Products

SXT21419CA27-37.400M
Suntsu Electronics, Inc.
$1.1424

SXT21419BA27-37.400M
Suntsu Electronics, Inc.
$1.1199

SXT22419DA27-37.400M
Suntsu Electronics, Inc.
$1.0813

SXT21413DA07-18.432M
Suntsu Electronics, Inc.
$1.3416

SXT21418EB27-27.000M
Suntsu Electronics, Inc.
$2.4743

SXT21410AA07-26.000M
Suntsu Electronics, Inc.
$1.0090
Welcome back, may I help you?