
* Images are for reference only
SXT22412CC48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC48-14.7456M
- JLCPCB Part #
- C6313985
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 14.7456MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6923
200+
$0.2760
500+
$0.2679
1000+
$0.2631
Related Products

SXT22412DC48-14.7456M
Suntsu Electronics, Inc.
$0.7246

SXT22417CC48-14.7456M
Suntsu Electronics, Inc.
$0.8166

SXT22412FC48-14.7456M
Suntsu Electronics, Inc.
$0.8214

SXT22418BB48-20.000M
Suntsu Electronics, Inc.
$0.7198

Q 48,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.5234

CXAF-024000-2-AL-00
AKER
$0.3307
Welcome back, may I help you?