
* Images are for reference only
SXT2149AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA16-32.000M
- JLCPCB Part #
- C6313918
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 32MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7219
200+
$0.2885
500+
$0.2788
1000+
$0.2740
Related Products

SXT2149BA16-32.000M
Suntsu Electronics, Inc.
$0.7848

SXT2148AA16-32.000M
Suntsu Electronics, Inc.
$0.7122

SXT2149AA17-32.000M
Suntsu Electronics, Inc.
$0.7316

SXT2147AA16-32.000M
Suntsu Electronics, Inc.
$0.7219

SXT21416DB48-18.432M
Suntsu Electronics, Inc.
$1.3616

ABM11AIG-48.000MHZ-1Z-T
Abracon LLC
$0.6881
Welcome back, may I help you?