
* Images are for reference only
SXT21419DB07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DB07-52.000M
- JLCPCB Part #
- C5770946
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 19pF 52MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9037
200+
$0.7605
500+
$0.7347
1000+
$0.7218
Related Products

SXT21419DA07-52.000M
Suntsu Electronics, Inc.
$1.8940

SXT21419DB07-50.000M
Suntsu Electronics, Inc.
$1.5210

SXT21419DB07-25.000M
Suntsu Electronics, Inc.
$2.3251

SXT21412EC07-27.120M
Suntsu Electronics, Inc.
$1.4451

SXT21412FB16-22.1184M
Suntsu Electronics, Inc.
$1.3805

SXT21418DA27-50.000M
Suntsu Electronics, Inc.
$1.5145
Welcome back, may I help you?