
* Images are for reference only
SXT21417DC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DC07-16.384M
- JLCPCB Part #
- C7331818
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 17pF 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1580
200+
$0.4626
500+
$0.4465
1000+
$0.4401
Related Products

SXT21419DC07-16.384M
Suntsu Electronics, Inc.
$1.1580

SXT21415DC07-16.384M
Suntsu Electronics, Inc.
$1.1580

SXT21412DC07-16.384M
Suntsu Electronics, Inc.
$1.1580

SXT21417CA38-50.000M
Suntsu Electronics, Inc.
$1.4712

SXT21416EA48-50.000M
Suntsu Electronics, Inc.
$1.5611

8Y-30.000MDIV-T
TXC Corp
$1.6479
Welcome back, may I help you?