
* Images are for reference only
SXT32412BA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA27-48.000M
- JLCPCB Part #
- C5958137
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 40Ω 48MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7042
200+
$0.2820
500+
$0.2724
1000+
$0.2675
Related Products

SXT32412CA27-48.000M
Suntsu Electronics, Inc.
$0.7799

SXT32417BA27-48.000M
Suntsu Electronics, Inc.
$0.7074

SXT32412BA27-44.000M
Suntsu Electronics, Inc.
$1.9916

QT325S-16.000MEEK-T
QST Products, LLC
$0.8218

SXT32421BB27-28.63636M
Suntsu Electronics, Inc.
$1.2214

SXT32421AA27-14.7456M
Suntsu Electronics, Inc.
$0.6430
Welcome back, may I help you?