
* Images are for reference only
SXT2248FE16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE16-40.000M
- JLCPCB Part #
- C7341039
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 40MHz 50Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2723
200+
$0.5083
500+
$0.4906
1000+
$0.4826
Related Products

SXT2248FD16-40.000M
Suntsu Electronics, Inc.
$1.2595

SXT2248FE16-20.000M
Suntsu Electronics, Inc.
$1.4380

SXT2248FE16-30.000M
Suntsu Electronics, Inc.
$1.4380

SXT22422AA38-19.200M
Suntsu Electronics, Inc.
$1.1823

425F39B027M0000
CTS Electronic Components
$1.0391

SXT22416CA48-13.000M
Suntsu Electronics, Inc.
$0.9104