
* Images are for reference only
SXT32412DD07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD07-12.000M
- JLCPCB Part #
- C5935428
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 12pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8057
200+
$0.3223
500+
$0.3110
1000+
$0.3062
Related Products

SXT32412FD07-12.000M
Suntsu Electronics, Inc.
$0.9636

SXT32410DD07-12.000M
Suntsu Electronics, Inc.
$0.8975

SXT32412DA07-12.000M
Suntsu Electronics, Inc.
$0.7525

SXT3248CB16-12.000M
Suntsu Electronics, Inc.
$1.0796

XTM32050000GT00351001
TOGNJING
$0.0951

SXT32417CA38-24.576M
Suntsu Electronics, Inc.
$0.8009
Welcome back, may I help you?