
* Images are for reference only
SXT21420BA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA17-26.000M
- JLCPCB Part #
- C6311104
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 20pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4271
200+
$0.9683
500+
$0.9360
1000+
$0.9199
Related Products

SXT21420BA17-24.000M
Suntsu Electronics, Inc.
$1.3410

SXT21410BA17-26.000M
Suntsu Electronics, Inc.
$1.0312

SXT21420BA17-25.000M
Suntsu Electronics, Inc.
$2.2318

SXT21418CA27-24.000M
Suntsu Electronics, Inc.
$1.2394

SXT21418CB48-37.400M
Suntsu Electronics, Inc.
$1.1619

X1E000431A005
Seiko Epson
$0.2421
Welcome back, may I help you?