
* Images are for reference only
SXT3248BB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB27-12.000M
- JLCPCB Part #
- C7053536
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1421
200+
$0.4566
500+
$0.4404
1000+
$0.4340
Related Products

SXT3248BB27-52.000M
Suntsu Electronics, Inc.
$0.9534

SXT32418BB27-12.000M
Suntsu Electronics, Inc.
$0.7324

SXT3248BA27-12.000M
Suntsu Electronics, Inc.
$1.0470

SXT32410ED27-44.000M
Suntsu Electronics, Inc.
$2.1649

SXT32420BB16-27.120M
Suntsu Electronics, Inc.
$1.3470

SXT3248FA27-11.0592M
Suntsu Electronics, Inc.
$0.9147
Welcome back, may I help you?