
* Images are for reference only
SXT21416DB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DB07-50.000M
- JLCPCB Part #
- C6311090
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16pF 50MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5179
200+
$0.6059
500+
$0.5866
1000+
$0.5753
Related Products

SXT21416EB07-50.000M
Suntsu Electronics, Inc.
$1.5695

SXT22416DB07-50.000M
Suntsu Electronics, Inc.
$1.3664

SXT21416DB17-50.000M
Suntsu Electronics, Inc.
$1.5227

SXT2148ED27-25.000M
Suntsu Electronics, Inc.
$0.9185

SXT21410BB17-18.432M
Suntsu Electronics, Inc.
$1.3149

C1E-27.000-10-1530-X-R
AKER
$0.6961
Welcome back, may I help you?