
* Images are for reference only
SXT32412CA48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA48-19.6608M
- JLCPCB Part #
- C7386657
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 19.6608MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4648
200+
$0.5840
500+
$0.5646
1000+
$0.5550
Related Products

SXT32411CA48-19.6608M
Suntsu Electronics, Inc.
$0.9744

SXT32412BA48-19.6608M
Suntsu Electronics, Inc.
$1.4422

SXT32417CA48-19.6608M
Suntsu Electronics, Inc.
$0.7695

SXT32410AA17-44.000M
Suntsu Electronics, Inc.
$1.9777

SXT32411BB48-24.000M
Suntsu Electronics, Inc.
$1.6067

SXT3248ED07-29.4912M
Suntsu Electronics, Inc.
$1.1567
Welcome back, may I help you?