
* Images are for reference only
SXT21411BA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA17-50.000M
- JLCPCB Part #
- C6310202
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 11pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4486
200+
$0.5775
500+
$0.5582
1000+
$0.5501
Related Products

SXT21411CA17-50.000M
Suntsu Electronics, Inc.
$1.4728

SXT21411BA17-20.000M
Suntsu Electronics, Inc.
$1.8858

SXT21411BA16-50.000M
Suntsu Electronics, Inc.
$1.4454

SXT21418CA17-25.000M
Suntsu Electronics, Inc.
$2.1132

SXT21418EB16-25.000M
Suntsu Electronics, Inc.
$2.2665

SXT21418FB07-18.432M
Suntsu Electronics, Inc.
$1.4325
Welcome back, may I help you?