
* Images are for reference only
SXT21410CC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC38-32.000M
- JLCPCB Part #
- C6309646
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 32MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9062
200+
$0.3615
500+
$0.3503
1000+
$0.3439
Related Products

SXT21410CA38-32.000M
Suntsu Electronics, Inc.
$0.8837

SXT21410DC38-32.000M
Suntsu Electronics, Inc.
$0.9383

SXT21410FC38-32.000M
Suntsu Electronics, Inc.
$1.0331

SXT21418FC48-37.400M
Suntsu Electronics, Inc.
$1.3030

SXT21410FD17-25.000M
Suntsu Electronics, Inc.
$1.2436

SXT21418FD16-16.384M
Suntsu Electronics, Inc.
$1.4107
Welcome back, may I help you?