
* Images are for reference only
SXT22417CB17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB17-13.000M
- JLCPCB Part #
- C6253951
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 17pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9179
200+
$0.3662
500+
$0.3549
1000+
$0.3485
Related Products

SXT22417CC17-13.000M
Suntsu Electronics, Inc.
$0.9276

SXT22412CB17-13.000M
Suntsu Electronics, Inc.
$1.0244

SXT22417CB17-12.000M
Suntsu Electronics, Inc.
$1.0728

SXT22419CA38-32.000M
Suntsu Electronics, Inc.
$1.1438

SXT22410FC27-32.000M
Suntsu Electronics, Inc.
$1.1792

C2E-16.000-10-1530-X-CT
AKER
$2.4165
Welcome back, may I help you?