
* Images are for reference only
SXT1148FB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FB07-24.000M
- JLCPCB Part #
- C6309638
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 24MHz 8pF ±10ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7734
200+
$0.7091
500+
$0.6848
1000+
$0.6735
Related Products

SXT1148BB07-24.000M
Suntsu Electronics, Inc.
$0.9610

SXT1148FE07-24.000M
Suntsu Electronics, Inc.
$1.9931

SXT1148FE27-24.000M
Suntsu Electronics, Inc.
$1.0935

SXT1149DB27-26.000M
Suntsu Electronics, Inc.
$0.9659

SXT11413CB48-26.000M
Suntsu Electronics, Inc.
$0.9659

SXT1148FC48-40.000M
Suntsu Electronics, Inc.
$1.0838
Welcome back, may I help you?