
* Images are for reference only
SXT32420DA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DA38-12.288M
- JLCPCB Part #
- C7110354
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 20pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7205
200+
$0.2879
500+
$0.2782
1000+
$0.2734
Related Products

SXT22420DA38-12.288M
Suntsu Electronics, Inc.
$0.8893

SXT32420BA38-12.288M
Suntsu Electronics, Inc.
$0.6497

SXT32420DD38-12.288M
Suntsu Electronics, Inc.
$0.7623

SXT32412FC17-11.0592M
Suntsu Electronics, Inc.
$0.9327

SXT32419DD17-12.288M
Suntsu Electronics, Inc.
$0.7591

SXT32419BB16-20.000M
Suntsu Electronics, Inc.
$0.7301