
* Images are for reference only
MPQ4433GLE-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4433GLE-AEC1-P
- JLCPCB Part #
- C6306538
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃ 1 10uA 3.3V~36V 3.3V、3.8V、5V 350kHz~2.5MHz 3A Adjustable and Fixed Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Step-down type Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0547
10+
$0.8803
30+
$0.7834
100+
$0.6752
500+
$0.6267
1000+
$0.6057
Related Products
Welcome back, may I help you?