
* Images are for reference only
MLPC15-1R5M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MLPC15-1R5M-RC
- JLCPCB Part #
- C6305662
- Package
- 1008
- Description
- 1.5uH 70mΩ 800mA ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3577
200+
$0.9412
500+
$0.9091
1000+
$0.8946
Welcome back, may I help you?