
* Images are for reference only
SPB80P06PGATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SPB80P06PGATMA1
- JLCPCB Part #
- C6297389
- Package
- TO-263
- Description
- -55℃~+175℃@(Tj) 1 P-Channel 173nC@10V 23mΩ@64A,10V 340W 4V@5.5mA 5.033nF@25V 60V 80A TO-263 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1198
200+
$2.4421
500+
$2.3597
1000+
$2.3210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?