This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE42672GATMA2CT

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE42672GATMA2CT
JLCPCB Part #
C6285329
Package
TO-263-7
Description
-40℃~+150℃@(Tj) 1 40V 54dB@(100Hz) 5V 600mV@(400mA) Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2544
200+ $1.2989
500+ $1.2555
1000+ $1.2347

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons