
* Images are for reference only
TFE202W32K7680R
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- TFE202W32K7680R
- JLCPCB Part #
- C6284720
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 50kΩ 5pF ±20ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3683
200+
$1.7435
500+
$1.6855
1000+
$1.6565
Related Products
Welcome back, may I help you?