This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP173K481A-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP173K481A-TR
JLCPCB Part #
C6281829
Package
DFN1010-4
Description
-40℃~+85℃@(Ta) 1 11V 150mA 2uA 30dB@(1kHz) Fixed Over Current Protection、Reverse connection protection、Short Circuit Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4269
200+ $0.1704
500+ $0.1647
1000+ $0.1619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons