
* Images are for reference only
IPZ60R017C7XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPZ60R017C7XKSA1
- JLCPCB Part #
- C6280057
- Package
- TO-247-4
- Description
- -55℃~+150℃@(Tj) 1 N-channel 109A 17mΩ@58.2A,10V 240nC@10V 446W 4V@2.91mA 600V 9.89nF@400V TO-247-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7025
210+
$17.4379
510+
$16.8548
990+
$16.5681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?