
* Images are for reference only
IPW60R160C6FKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPW60R160C6FKSA1
- JLCPCB Part #
- C6280050
- Package
- TO-247-3-1
- Description
- -55℃~+150℃@(Tj) 1 N-channel 1.66nF@100V 160mΩ@11.3A,10V 176W 23.8A 3.5V@750uA 600V 75nC@10V TO-247-3-1 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8871
210+
$2.7484
510+
$2.6569
990+
$2.6104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?