
* Images are for reference only
SXT3249AA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA38-37.400M
- JLCPCB Part #
- C6272665
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 37.4MHz 40Ω 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9327
200+
$0.3721
500+
$0.3609
1000+
$0.3544
Related Products

SXT3248AA38-37.400M
Suntsu Electronics, Inc.
$0.9327

SXT32419AA38-37.400M
Suntsu Electronics, Inc.
$1.3305

SXT3249BA38-37.400M
Suntsu Electronics, Inc.
$0.9423

SXT32413DD07-13.560M
Suntsu Electronics, Inc.
$1.1437

SXT32410AA17-19.200M
Suntsu Electronics, Inc.
$1.0728

SXT32412FC27-12.000M
Suntsu Electronics, Inc.
$0.9536
Welcome back, may I help you?