
* Images are for reference only
SXT3248EC48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC48-19.6608M
- JLCPCB Part #
- C6272101
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19.6608MHz 70Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
200+
$0.3356
500+
$0.3244
1000+
$0.3195
Related Products

SXT3248FC48-19.6608M
Suntsu Electronics, Inc.
$0.8831

SXT3248DC48-19.6608M
Suntsu Electronics, Inc.
$0.8076

SXT3248ED48-19.6608M
Suntsu Electronics, Inc.
$0.8494

CXAF-030000-3-AL-04
AKER
$0.3291

SXT32418DD17-13.560M
Suntsu Electronics, Inc.
$0.6182

SXT32412BB27-20.000M
Suntsu Electronics, Inc.
$0.7386
Welcome back, may I help you?