
* Images are for reference only
SXT32420DC07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DC07-19.200M
- JLCPCB Part #
- C6271777
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19.2MHz 20pF 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1501
200+
$0.4591
500+
$0.4446
1000+
$0.4366
Related Products

SXT22420DC07-19.200M
Suntsu Electronics, Inc.
$1.2532

SXT32420DC27-19.200M
Suntsu Electronics, Inc.
$1.1549

SXT32420CC07-19.200M
Suntsu Electronics, Inc.
$1.1195

SXT32412DB48-36.000M
Suntsu Electronics, Inc.
$1.5270

SXT3249AA16-18.432M
Suntsu Electronics, Inc.
$0.5928

SXT32410EE38-24.576M
Suntsu Electronics, Inc.
$1.2822
Welcome back, may I help you?