
* Images are for reference only
SXT2148FB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB07-27.120M
- JLCPCB Part #
- C5921388
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 27.12MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6038
200+
$0.6396
500+
$0.6187
1000+
$0.6091
Related Products

SXT2248FB07-27.120M
Suntsu Electronics, Inc.
$1.2824

SXT2148FA07-27.120M
Suntsu Electronics, Inc.
$1.5862

SXT1148FB07-27.120M
Suntsu Electronics, Inc.
$1.0317

SXT2149BA27-27.120M
Suntsu Electronics, Inc.
$1.5106

SXT21410DD27-38.400M
Suntsu Electronics, Inc.
$2.6629

SXT21420EA48-16.384M
Suntsu Electronics, Inc.
$1.2294