
* Images are for reference only
SXT32420BA17-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA17-28.63636M
- JLCPCB Part #
- C6271532
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 20pF 28.63636MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2419
200+
$0.4962
500+
$0.4784
1000+
$0.4704
Related Products

SXT32421BA17-28.63636M
Suntsu Electronics, Inc.
$1.2419

SXT32420BA16-28.63636M
Suntsu Electronics, Inc.
$1.2435

SXT32420BA27-28.63636M
Suntsu Electronics, Inc.
$1.2387

SXT32412EC07-28.63636M
Suntsu Electronics, Inc.
$1.1501

SXT32421BB27-16.384M
Suntsu Electronics, Inc.
$1.0245

FL2400065
Diodes Incorporated
$0.8956
Welcome back, may I help you?