
* Images are for reference only
SXT32419EB48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EB48-18.432M
- JLCPCB Part #
- C6271359
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18.432MHz 19pF 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8079
200+
$0.3229
500+
$0.3116
1000+
$0.3068
Related Products

SXT32419EE48-18.432M
Suntsu Electronics, Inc.
$0.8641

SXT32410EB48-18.432M
Suntsu Electronics, Inc.
$0.8400

SXT32412EB48-18.432M
Suntsu Electronics, Inc.
$1.3267

SXT32419DC38-27.120M
Suntsu Electronics, Inc.
$1.2239

SXT32413AA16-24.576M
Suntsu Electronics, Inc.
$0.6890

FL3200024
Diodes Incorporated
$0.8930
Welcome back, may I help you?