* Images are for reference only
RM1A40A75
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1A40A75
- JLCPCB Part #
- C6271241
- Package
- -
- Description
- 24V~265V 1 Form A (SPST-NO) 75A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1A40A75 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1A40A75 technical specifications, attributes, and parameters.
RM1A40A75 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1A40A75 datasheets or manufacturer documentation.
Datasheet: RM1A40A75 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RM1A60D100
Carlo Gavazzi Computing Solutions
$396.126
-
ICS18LN12NOM1-FB
Carlo Gavazzi Computing Solutions
$97.1085
-
UA18CSD08AKTI
Carlo Gavazzi Computing Solutions
$250.4295
-
EI1808NPOSS-1
Carlo Gavazzi Computing Solutions
$81.579
-
ICB18LF08NOM1
Carlo Gavazzi Computing Solutions
$146.1135
-
ICB18L50F05NO
Carlo Gavazzi Computing Solutions
$59.547