
* Images are for reference only
SXT32418FA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA27-12.000M
- JLCPCB Part #
- C6267969
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12MHz 18pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1646
200+
$0.4656
500+
$0.4494
1000+
$0.4430
Related Products

SXT32410FA27-12.000M
Suntsu Electronics, Inc.
$0.9633

SXT32418FA17-12.000M
Suntsu Electronics, Inc.
$1.1598

SXT32418CA27-12.000M
Suntsu Electronics, Inc.
$0.7651

SXT32412FC48-52.000M
Suntsu Electronics, Inc.
$1.1034

SXT32418DC17-27.000M
Suntsu Electronics, Inc.
$1.0825

SXT32416BA17-19.200M
Suntsu Electronics, Inc.
$1.0825
Welcome back, may I help you?