
* Images are for reference only
SXT32418DC07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC07-19.200M
- JLCPCB Part #
- C6267623
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 19.2MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1505
200+
$0.4593
500+
$0.4448
1000+
$0.4367
Related Products

SXT32418DD07-19.200M
Suntsu Electronics, Inc.
$1.1602

SXT32419DC07-19.200M
Suntsu Electronics, Inc.
$1.1505

SXT32418DC27-19.200M
Suntsu Electronics, Inc.
$1.1554

SXT32410BB48-30.000M
Suntsu Electronics, Inc.
$0.7106

SXT32422AA48-29.4912M
Suntsu Electronics, Inc.
$0.9604

SXT32415CB17-16.384M
Suntsu Electronics, Inc.
$1.0716
Welcome back, may I help you?