
* Images are for reference only
SXT32417CC16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC16-38.400M
- JLCPCB Part #
- C6265394
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 38.4MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3326
200+
$0.5318
500+
$0.5141
1000+
$0.5060
Related Products

SXT32417CA16-38.400M
Suntsu Electronics, Inc.
$1.0683

SXT32417CC16-37.400M
Suntsu Electronics, Inc.
$1.3745

SXT32417CB16-38.400M
Suntsu Electronics, Inc.
$0.9797

SXT32420BA27-18.432M
Suntsu Electronics, Inc.
$0.6172

SXT32417BA16-12.288M
Suntsu Electronics, Inc.
$0.6446

SXT32418BB48-27.000M
Suntsu Electronics, Inc.
$0.7703
Welcome back, may I help you?