
* Images are for reference only
SXT3248CC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC17-18.432M
- JLCPCB Part #
- C7351520
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18.432MHz 70Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3732
200+
$0.5493
500+
$0.5300
1000+
$0.5220
Related Products

SXT3248CC07-18.432M
Suntsu Electronics, Inc.
$1.3700

SXT3248FC17-18.432M
Suntsu Electronics, Inc.
$1.5097

SXT3248CB17-18.432M
Suntsu Electronics, Inc.
$1.3620

SXT32410FC48-24.576M
Suntsu Electronics, Inc.
$1.1002

SXT3248DA17-27.000M
Suntsu Electronics, Inc.
$1.3443

SXT32416BA27-24.000M
Suntsu Electronics, Inc.
$0.5798
Welcome back, may I help you?